5-794627-2

Heilind Number:AMP5-794627-2
Manufacturer:TE Connectivity
Manufacturer Number:5-794627-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

22P MICRO MNL ASSY,RA,SMT,LF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-794627-2
Series:Micro MATE-N-LOK
Housing Material:High Temperature Nylon
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Pitch:.118 in, 3 mm
Voltage:250 V AC, 250 V DC
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.181 in, 3 mm
Package Quantity:150
Contact Amperage:5 A
Number of Positions:22
Housing Color:Black
Mount Orientation:Right Angle
GPL:239
Mating Retention Type:Locking Tab
Packaging:Tape
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:100 - 300 µin, 2.54 - 7.62 µm
Panel Mount:Without
PCB Retention:With
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:8.11 mm
PCB Retention Type:Hold-Down Post
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:A309
Number of Power Positions:22
Wire Size:.051 - .517 mm², 100.5 - 1022 CMA, 20 - 30 AWG
Connector Length:33.86 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Header
ECCN:EAR99
Connector Width:7.37 mm
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.026 in, .046 in, 1.16 mm, .65 mm
Max Insulation Diameter:1.52 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:Yes
Connector and Housing Type:Plug
Multiple Contact Types:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:5-794627-2
SKU:AMP5-794627-2

Detailed Description

Enhance power connections with our Micro MATE-N-LOK series, designed for efficient board mounting in various applications. Meeting CSA and UL standards, these connectors feature a durable housing made of high temperature nylon in a sleek black finish. With two rows and 22 positions, they offer reliable performance for power circuits. The surface mount termination method and right-angle mount orientation ensure easy installation, while the 3mm pitch and 5A contact amperage support efficient power transfer. Tin-plated contacts and hold-down posts for PCB retention guarantee secure connections, even in harsh environments. Tested for VDE compliance and RoHS certified, these connectors prioritize safety and environmental responsibility. Ideal for appliances and other power applications, they provide a dependable solution for your connectivity needs. Packaged in quantities of 150, these headers are ready for integration into your projects. Elevate your power connections with the A309 model, a versatile component in our range of Power Connectors.