5-794628-0

Heilind Number:AMP5-794628-0
Manufacturer:TE Connectivity
Manufacturer Number:5-794628-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

20P MICRO MNL ASSY,R/A,SMT LF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-794628-0
Series:Micro MATE-N-LOK
Housing Material:High Temperature Nylon
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Pitch:.118 in, 3 mm
Voltage:250 V AC, 250 V DC
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.118 in, 3 mm
Package Quantity:150
Contact Amperage:5 A
Number of Positions:20
Housing Color:Black
Mount Orientation:Right Angle
GPL:239
Mating Retention Type:Locking Tab
Packaging:Box & Tray, Tray
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin, .38 µm
Panel Mount:Without
PCB Retention:With
Contact Termination Plating Thickness:150 - 350 µin, 3.81 - 8.89 µm
PCB Thickness (Recommended):.063 in, 1.6 mm
PCB Retention Type:Hold-Down
Boardlock Material:Phosphor Bronze
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:A309
Number of Power Positions:20
Wire Size:.051 - .517 mm², 100.5 - 1022 CMA, 20 - 30 AWG
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Header
ECCN:EAR99
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.138 in, 3.5 mm
Max Insulation Diameter:1.52 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Contact Termination Area Plating Finish:Matte
VDE Tested:Yes
Connector and Housing Type:Plug
Multiple Contact Types:Without
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:5-794628-0
SKU:AMP5-794628-0

Detailed Description

Enhance power connectivity with our Micro MATE-N-LOK series, featuring a high-temperature nylon housing for durability. This UL and CSA-certified connector offers reliable performance in a surface-mount configuration, with a pitch of 3mm for seamless integration. Its 20 gold-plated pin contacts support a maximum amperage of 5A, making it ideal for power applications. The black housing color and right-angle mount orientation provide versatility in installation, while the board lock and hold-down PCB retention ensure secure placement. With an operating temperature range of -40 to 105°C (-40 to 221°F) and VDE testing for quality assurance, this connector is suitable for a wide range of appliances. RoHS compliant and boasting a UL 94V-0 flammability rating, it meets stringent industry standards for safety and environmental responsibility. Whether used in industrial machinery or consumer electronics, this connector guarantees reliable power transmission in any application.