5-794630-2

Heilind Number:AMP5-794630-2
Manufacturer:TE Connectivity
Manufacturer Number:5-794630-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

22P MICRO MNL ASSY,VRT,HDR,LF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-794630-2
Series:Micro MATE-N-LOK
Housing Material:Nylon
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Pitch:.118 in, 3 mm
Voltage:250 V AC, 250 V DC
Contact Type:Pin
Row Spacing:.118 in, 3 mm
Package Quantity:91
Contact Amperage:5 A
Number of Positions:22
Housing Color:Black
Mount Orientation:Vertical
GPL:239
Mating Retention Type:Locking Tab
Packaging:Box & Tray, Tray
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:100 - 300 µin, 2.54 - 7.62 µm
Panel Mount:Without
PCB Retention:With
Contact Termination Plating Thickness:150 - 350 µin, 3.81 - 8.89 µm
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:8.67 mm
PCB Retention Type:Retention Bump
Boardlock Material:Phosphor Bronze
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:A309
Number of Power Positions:22
Connector Length:37 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Header
ECCN:EAR99
Connector Width:9.24 mm
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.14 in, 3.56 mm
Max Insulation Diameter:1.52 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:Yes
Connector and Housing Type:Plug
Multiple Contact Types:Without
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:5-794630-2
SKU:AMP5-794630-2

Detailed Description

Enhance your power connectivity with the Micro MATE-N-LOK series, offering high-quality UL and CSA standards compliance. Featuring a durable Nylon housing in sleek black, this connector is designed for board mount installation with a through-hole solder termination method. With 22 pin contacts providing a maximum amperage of 5 A, it ensures reliable power transmission. The vertical mount orientation and retention bump PCB feature offer secure assembly, while the tin plating guarantees efficient contact mating. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), it's suitable for various applications. This header connector, certified by LR7189, is RoHS compliant, making it a sustainable choice for your projects.