| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-825435-0 |
| Series: | AMPMODU Headers |
| Housing Material: | Polybutylene Terephthalate - GV |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 100 |
| Contact Amperage: | 5 A |
| Number of Positions: | 50 |
| Housing Color: | Green |
| Mount Orientation: | Vertical |
| GPL: | 015 |
| Profile: | Standard |
| Packaging: | Box |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 31.5 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5233 |
| Post Size: | .025 in, .64 mm |
| Mating Post Length: | .264 in, 6.7 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Termination Post Tail Length: | 10.8 mm, .425 in |
| Header Type: | Breakaway |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 3 - 5 µm |
| High Temperature Housing: | No |
| Temperature Rating: | Standard |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-825435-0 |
| SKU: | AMP5-825435-0 |
5-825435-0
Specifications
Detailed Description
Enhance your PCB connections with our MOD 2 PIN HEADER. This series of AMPMODU Headers boasts UL E28476 and CSA LR7189 standards, ensuring top-notch quality and reliability. Crafted with Polybutylene Terephthalate - GV housing material, these headers offer durability for various applications. Featuring a single row layout with 50 positions and a pitch of 2.54 mm, they facilitate seamless through-hole soldering. The brass contacts, plated with gold and nickel, guarantee efficient conductivity. With a contact amperage of 5 A and a dielectric withstanding voltage of 750 V, these headers are suitable for industrial use. Their green housing color and standard profile further add to their appeal. RoHS compliant and suitable for lead-free solder processes, they are not only high-performing but also environmentally friendly. Whether for wave soldering at 265°C or PCB mounting, these headers offer versatility in assembly. Upgrade your PCB connections with this essential component.

