| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-826630-0 |
| Series: | AMPMODU Headers |
| Housing Material: | Polybutylene Terephthalate - GV |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 300 |
| Number of Positions: | 50 |
| Housing Color: | Green |
| Mount Orientation: | Vertical |
| GPL: | 015 |
| Profile: | Standard |
| Packaging: | Box |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .8 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5233 |
| Post Size: | .024 in, .63 mm |
| Mating Post Length: | .264 in, 6.7 mm |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Termination Post Tail Length: | .099 in, 2.5 mm |
| Header Type: | Breakaway |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 3 µm |
| High Temperature Housing: | No |
| Temperature Rating: | Standard |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-826630-0 |
| SKU: | AMP5-826630-0 |
5-826630-0
| Heilind Number: | AMP5-826630-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-826630-0 |
| Datasheet: | UL Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMPMODU Headers, a versatile solution for your PCB connectivity needs. With a durable Polybutylene Terephthalate housing in a vibrant green color, these headers are designed for reliable performance. Featuring a single row of 50 gold-plated contact pins on a 2.54mm pitch, they offer seamless integration with your circuit board. The through-hole solder termination method ensures secure and lasting connections, while the tin-plated PCB contact terminations enhance conductivity. Meeting UL 94V-0 flammability standards, these headers are safe for industrial use. With a wave solder capability up to 265°C, they are ideal for high-temperature applications. Whether you're assembling a new project or replacing components, the AMPMODU Headers deliver quality and compliance, with RoHS certification for environmental responsibility. Elevate your PCB design with these essential connectors.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-925366-0 | ![]() |


