| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-828296-0 |
| Series: | AMPMODU Headers |
| Housing Material: | Polybutylene Terephthalate |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | CuZn |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 50 |
| Contact Amperage: | 5 A |
| Number of Positions: | 100 |
| Housing Color: | Green |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 015 |
| Profile: | Standard |
| Packaging: | Box |
| Contact Mating Area Plating: | Gold Flash |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5222 |
| Post Size: | .0248 in, .63 mm |
| Mating Post Length: | .173 in, 4.4 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Application Solder Feature: | Board Standoff |
| Position Locations Omitted: | None |
| Termination Post Tail Length: | .126 in, 3.2 mm |
| Header Type: | Breakaway |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 3 - 5 µm |
| High Temperature Housing: | No |
| Temperature Rating: | Standard |
| Part Aliases: | 5-828296-0 |
| SKU: | AMP5-828296-0 |
5-828296-0
Specifications
Detailed Description
Ideal for PCB assembly, the AMPMODU Headers feature a durable Polybutylene Terephthalate housing in a vibrant green hue. With two rows of pins, each spaced 2.54mm apart, these headers offer a total of 100 positions for seamless connectivity. Boasting a contact amperage of 5A and gold flash plating in the mating area, they ensure reliable performance even in industrial settings. Suitable for through-hole soldering, these headers are wave solder capable up to 265°C, meeting stringent quality standards. RoHS compliant and with a high dielectric voltage withstand, they guarantee safety and efficiency. Perfect for a range of applications, from consumer electronics to industrial machinery, these headers are a versatile and essential component in any PCB design.

