| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-830611-1 |
| Termination Method: | Pre-Terminated to Cable |
| Voltage: | 10000 V DC |
| Contact Type: | Socket |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Product: | Circular Power Connectors |
| Product Type: | Lead Assembly |
| SKU: | AMP5-830611-1 |
5-830611-1
Specifications
Detailed Description
Experience high-performance power connectivity with our LGH 1/2 ELECT MLD END LEAD. This lead assembly, featuring a pre-terminated socket for seamless cable attachment, is designed for robust and reliable operation in demanding environments. With a voltage rating of 10000 V DC, it ensures efficient power transmission with enhanced safety. Operating smoothly in a wide temperature range from -55 to 125 °C (-67 to 257 °F), it is suitable for diverse applications. Crafted with precision and quality, this lead assembly is an essential component in power systems, guaranteeing optimal performance. Compliant with RoHS regulations, it is also environmentally friendly. Upgrade your power connectivity with this superior Circular Power Connector product.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/12/2014 | P-14-010145 - Product improvement. TE Connectivity has added an additional marking process to the LGH High Voltage Lead Assemblies,Connectors and Receptacles product family. As an alternative to the existing ink marking process, laser marking has been added to all parts when appropriate to improve legibility and permanency. | Download | |||

