| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-834333-2 |
| Mount Type: | Panel Mount |
| Voltage: | 20000 V DC |
| Contact Type: | Socket |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Product: | Circular Power Connectors |
| Product Type: | Lead Assembly |
| SKU: | AMP5-834333-2 |
5-834333-2
Specifications
Detailed Description
Discover the essential Receptacle for your power connectivity needs. This Panel Mount socket, designed for high voltage applications up to 20000 V DC, offers reliable performance in a wide operating temperature range of -55 to 125 °C (-67 to 257 °F). With its RoHS compliance and durable construction, it's an ideal choice for demanding environments. Whether for industrial machinery or aerospace systems, this Circular Power Connector ensures secure and efficient power transmission. Upgrade your setup with this essential Lead Assembly component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/12/2014 | P-14-010145 - Product improvement. TE Connectivity has added an additional marking process to the LGH High Voltage Lead Assemblies,Connectors and Receptacles product family. As an alternative to the existing ink marking process, laser marking has been added to all parts when appropriate to improve legibility and permanency. | Download | |||

