| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-836567-1 |
| Voltage: | 50000 V DC |
| Contact Type: | Socket |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Product: | Circular Power Connectors |
| Product Type: | Lead Assembly |
| SKU: | AMP5-836567-1 |
5-836567-1
Specifications
Detailed Description
Experience high-voltage connectivity with our LGH RECEPTACLE. Designed for optimal performance in demanding environments, this socket boasts a voltage rating of 50000 V DC. Its durable construction ensures reliable operation, even in extreme temperatures ranging from -55 to 125 °C (-67 to 257 °F). RoHS compliant and part of our Circular Power Connectors line, this Lead Assembly is essential for efficient power transmission in various applications. Elevate your connectivity with this industrial-grade solution.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/12/2014 | P-14-010145 - Product improvement. TE Connectivity has added an additional marking process to the LGH High Voltage Lead Assemblies,Connectors and Receptacles product family. As an alternative to the existing ink marking process, laser marking has been added to all parts when appropriate to improve legibility and permanency. | Download | |||

