| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-849610-3 |
| Mount Type: | Panel Mount |
| Voltage: | 20000 V DC |
| Contact Type: | Socket |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Product: | Circular Power Connectors |
| Product Type: | Lead Assembly |
| SKU: | AMP5-849610-3 |
5-849610-3
Specifications
Detailed Description
Enhance your power connectivity with this high-quality receptacle, designed for panel mounting in industrial settings. With a durable construction and a contact type of socket, it ensures reliable performance even in demanding environments. Operating flawlessly at voltages of up to 20000 V DC, it's suitable for a wide range of power applications. Its impressive temperature range of -55 to 125°C (-67 to 257°F) guarantees stable operation in extreme conditions. This RoHS-compliant circular power connector, part of our lead assembly product line, is a must-have for any project requiring secure and efficient power transmission. Upgrade your setup today with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/12/2014 | P-14-010145 - Product improvement. TE Connectivity has added an additional marking process to the LGH High Voltage Lead Assemblies,Connectors and Receptacles product family. As an alternative to the existing ink marking process, laser marking has been added to all parts when appropriate to improve legibility and permanency. | Download | |||

