5-850912-1

Heilind Number:AMP5-850912-1
Manufacturer:TE Connectivity
Manufacturer Number:5-850912-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

LGH-4 FLANGED RECEPT.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-850912-1
Mount Type:Bulkhead
Voltage:50000 V DC
Contact Type:Socket
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Product:Circular Power Connectors
Product Type:Lead Assembly
SKU:AMP5-850912-1

Detailed Description

Elevate your power connectivity with our LGH-4 Flanged Receptacle, designed for top-tier performance in high-voltage applications. This bulkhead-mounted connector boasts a robust construction, ensuring reliable transmission at up to 50,000 volts DC. Featuring socket contact type and a wide operating temperature range from -55°C to 125°C (-67°F to 257°F), it's a versatile solution for demanding environments. With RoHS compliance and a focus on quality, it's a standout choice for your circular power connector needs.