| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-858855-1 |
| Mount Type: | Panel Mount |
| Voltage: | 15000 V DC |
| Contact Type: | Socket |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Product: | Circular Power Connectors |
| Product Type: | Lead Assembly |
| SKU: | AMP5-858855-1 |
5-858855-1
Specifications
Detailed Description
Enhance your power connectivity with this high-performance receptacle, designed for seamless panel mounting. Engineered for robust applications, it ensures reliable transmission at 15000 V DC, making it ideal for demanding environments. Featuring socket contact type, it guarantees secure connections. With an extensive operating temperature range of -55 to 125 °C (-67 to 257 °F), it offers versatility in various settings. This RoHS-compliant circular power connector, categorized under Lead Assembly, is a top-notch solution for your power transmission needs. Elevate your connectivity experience with this cutting-edge component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/12/2014 | P-14-010145 - Product improvement. TE Connectivity has added an additional marking process to the LGH High Voltage Lead Assemblies,Connectors and Receptacles product family. As an alternative to the existing ink marking process, laser marking has been added to all parts when appropriate to improve legibility and permanency. | Download | |||

