| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-861258-1 |
| Voltage: | 50000 V DC |
| Contact Type: | Socket |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Product: | Circular Power Connectors |
| Product Type: | Lead Assembly |
| SKU: | AMP5-861258-1 |
5-861258-1
Specifications
Detailed Description
Enhance your power connectivity with this LGH 4 FLG RECEPT MKD lead assembly, designed for high voltage applications up to 50000 V DC. Featuring a durable socket contact type and marked for easy identification, it ensures reliable performance in extreme temperature ranges from -55 to 125°C (-67 to 257°F). This Circular Power Connector is RoHS compliant, guaranteeing environmentally friendly construction. Upgrade your power transmission setup with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/12/2014 | P-14-010145 - Product improvement. TE Connectivity has added an additional marking process to the LGH High Voltage Lead Assemblies,Connectors and Receptacles product family. As an alternative to the existing ink marking process, laser marking has been added to all parts when appropriate to improve legibility and permanency. | Download | |||

