5-861610-1

Heilind Number:AMP5-861610-1
Manufacturer:TE Connectivity
Manufacturer Number:5-861610-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

LGH HIGH VOLTAGE PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-861610-1
Gender:Female
Number of Contacts:1
Voltage:20000 V DC
Contact Type:Socket
Minimum Wire Size:20 AWG
Number of Positions:1
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Product:Circular Power Connectors
Product Type:Lead Assembly
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
SKU:AMP5-861610-1

Detailed Description

Elevate your high-voltage connectivity with our LGH High Voltage Plug. This female socket, designed to meet UL 94V-0 standards, offers a secure and reliable solution for power transmission. With a single contact point capable of handling up to 20000 V DC, it ensures efficient performance in demanding environments. Crafted for durability, it features a UL 94V-0 material flammability standard and can accommodate wires as small as 20 AWG. Operating smoothly in a wide temperature range from -55 to 125 °C (-67 to 257 °F), it's a versatile choice for various applications. Trust in its quality and functionality as part of our Circular Power Connectors lineup, guaranteeing seamless integration as a vital component in your systems. Rest assured, it complies with RoHS standards, prioritizing environmental responsibility. Upgrade your power connections with the LGH High Voltage Plug.