| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-861610-2 |
| Gender: | Female |
| Number of Contacts: | 1 |
| Voltage: | 20000 V DC |
| Contact Type: | Socket |
| Minimum Wire Size: | 16 AWG |
| Number of Positions: | 1 |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Product: | Circular Power Connectors |
| Product Type: | Lead Assembly |
| SKU: | AMP5-861610-2 |
5-861610-2
Specifications
Detailed Description
Experience seamless high-voltage connectivity with our LGH High Voltage Plug, designed for exceptional performance in demanding environments. This female plug features a socket contact type and can accommodate a single 16 AWG wire, ensuring reliable power transmission. With a voltage rating of 20000 V DC, it is ideal for applications requiring robust insulation capabilities. Operating efficiently in temperatures ranging from -55 to 125 °C (-67 to 257 °F), this plug guarantees durability and longevity. Compliant with RoHS standards, it reflects our commitment to environmental responsibility. Trust in our Circular Power Connectors for dependable lead assembly solutions that meet your connectivity needs with precision.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/12/2014 | P-14-010147 - Product improvement. TE Connectivity has added an additional marking process to the LGH connector product family. As an alternative to ink marking, laser marking has been added to all parts when appropriate to improve legibility and permanency. | Download | |||

