5-861610-3

Heilind Number:AMP5-861610-3
Manufacturer:TE Connectivity
Manufacturer Number:5-861610-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

LGH, HIGH VOLTAGE PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-861610-3
Gender:Female
Number of Contacts:1
Voltage:20000 V DC
Contact Type:Socket
Minimum Wire Size:16 AWG
Number of Positions:1
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Product:Circular Power Connectors
Product Type:Lead Assembly
SKU:AMP5-861610-3

Detailed Description

Enhance your high-voltage power connections with our LGH High Voltage Plug. This female connector features a single contact point suitable for 20,000 V DC applications. Designed as a socket for seamless connectivity, it accommodates 16 AWG wire sizes. With a wide operating temperature range of -55 to 125 °C (-67 to 257 °F), it ensures reliable performance in diverse environments. Meeting RoHS compliance standards, this Circular Power Connector is a vital component for your lead assembly projects. Elevate your connectivity solutions with this essential connector.