| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-861753-1 |
| Gender: | Male |
| Number of Contacts: | 1 |
| Mount Type: | Panel Mount |
| Voltage: | 20000 V DC |
| Contact Type: | Pin |
| Minimum Wire Size: | 20 AWG |
| Number of Positions: | 1 |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Product: | Circular Power Connectors |
| Product Type: | Lead Assembly |
| Standards Met: | UL 94V-0 |
| SKU: | AMP5-861753-1 |
5-861753-1
Specifications
Detailed Description
Easily connect power sources with this durable receptacle, perfect for panel mounting. Designed with a single male contact pin, it ensures reliable performance in various applications. Meeting UL 94V-0 standards for fire safety, it offers peace of mind. With a high voltage rating of 20000 V DC, it is suitable for power-intensive tasks. The operating temperature range of -55 to 125 °C (-67 to 257 °F) makes it versatile in challenging environments. RoHS compliant, this circular power connector guarantees both quality and environmental responsibility. Ideal for lead assemblies, it's a must-have in any connectivity setup.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/12/2014 | P-14-010147 - Product improvement. TE Connectivity has added an additional marking process to the LGH connector product family. As an alternative to ink marking, laser marking has been added to all parts when appropriate to improve legibility and permanency. | Download | |||

