5-862197-3

Heilind Number:AMP5-862197-3
Manufacturer:TE Connectivity
Manufacturer Number:5-862197-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

LGH, RECEPTACLE ASS'Y

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-862197-3
Gender:Male
Number of Contacts:1
Voltage:20000 V DC
Contact Type:Pin
Minimum Wire Size:16 AWG
Number of Positions:1
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Product:Circular Power Connectors
Product Type:Lead Assembly
SKU:AMP5-862197-3

Detailed Description

Enhance your power connectivity with this LGH Receptacle Assembly, designed for high-voltage DC applications up to 20000V. Featuring a single pin contact, it ensures reliable performance for critical connections. With a robust construction and RoHS compliance, this assembly guarantees durability and environmental responsibility. Ideal for industrial and aerospace settings, it operates flawlessly in extreme temperatures ranging from -55°C to 125°C (-67°F to 257°F). Upgrade your power distribution system with this essential component, available in the Circular Power Connectors category.