| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-862545-1 |
| Series: | LGH SGL |
| Termination Method: | Pre-Terminated to Cable |
| Voltage: | 10000 V DC |
| Contact Type: | Socket |
| Number of Positions: | 1 |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Product: | Circular Power Connectors |
| Product Type: | Lead Assembly |
| SKU: | AMP5-862545-1 |
5-862545-1
Specifications
Detailed Description
Enhance your electrical connections with this high-performance LEAD, SGL END ASSY from our LGH SGL series. Pre-terminated to Cable for easy installation, it guarantees secure power transmission at voltages up to 10000 V DC. Featuring a durable Socket contact type, this assembly is designed for reliable performance in harsh environments, with an operating temperature range of -55 to 125°C (-67 to 257°F). Compliant with RoHS standards, it is a sustainable choice for your Circular Power Connectors needs. Upgrade your setup with this essential component for seamless and efficient power distribution.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/12/2014 | P-14-010145 - Product improvement. TE Connectivity has added an additional marking process to the LGH High Voltage Lead Assemblies,Connectors and Receptacles product family. As an alternative to the existing ink marking process, laser marking has been added to all parts when appropriate to improve legibility and permanency. | Download | |||

