| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-862549-4 |
| Voltage: | 20000 V DC |
| Contact Type: | Socket |
| Minimum Wire Size: | 16 AWG |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Product: | Circular Power Connectors |
| Product Type: | Lead Assembly |
| SKU: | AMP5-862549-4 |
5-862549-4
Specifications
Detailed Description
Enhance your power connectivity with the LGH 1 SNGL MLD END POS. STOP Lead Assembly. Designed for optimal performance, this high-voltage socket connector operates at 20000 V DC, ensuring reliable power transmission. With a durable construction and a wide operating temperature range of -55 to 125 °C (-67 to 257 °F), it is suitable for various industrial applications. RoHS compliant, it meets environmental standards. Upgrade your power systems with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/12/2014 | P-14-010145 - Product improvement. TE Connectivity has added an additional marking process to the LGH High Voltage Lead Assemblies,Connectors and Receptacles product family. As an alternative to the existing ink marking process, laser marking has been added to all parts when appropriate to improve legibility and permanency. | Download | |||

