| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-863350-1 |
| Series: | LGH CSL |
| Mount Type: | Panel Mount |
| Voltage: | 30000 V DC |
| Contact Type: | Pin |
| Number of Positions: | 1 |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Product: | Circular Power Connectors |
| Product Type: | Lead Assembly |
| SKU: | AMP5-863350-1 |
5-863350-1
Specifications
Detailed Description
Upgrade your power connections with this CSL Receptacle Assembly, designed for high performance in demanding environments. Part of the LGH CSL series, this assembly features a durable panel mount for secure installation. With a voltage rating of 30000 V DC, it ensures reliable power transmission. The single pin contact type is ideal for streamlined connectivity. Operating smoothly in a wide temperature range from -55 to 125°C (-67 to 257°F), it's suitable for various applications. This RoHS-compliant Lead Assembly is a vital component for your circular power connector setup. Elevate your power distribution system with this top-quality product.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/12/2014 | P-14-010147 - Product improvement. TE Connectivity has added an additional marking process to the LGH connector product family. As an alternative to ink marking, laser marking has been added to all parts when appropriate to improve legibility and permanency. | Download | |||

