| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-867479-1 |
| Housing Material: | Polyester - GF |
| Number of Rows: | 2 |
| Termination Method: | Preterminated Flying Leads |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 6000 V DC |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 5 A |
| Number of Positions: | 6 |
| Mount Orientation: | Right Angle |
| GPL: | 343 |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 125 °C |
| Contact Mating Area Plating: | Gold |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Panel Mount Type: | Flange with Mounting Holes |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | 4081 |
| Wire Size: | 22 AWG, .3 - .4 mm² |
| Connector Product Type: | Connector Assembly |
| ECCN: | EAR99 |
| Mating Retention: | Without |
| Cable Exit Angle: | 90° |
| Contact Retention: | With |
| Connector and Housing Type: | Plug |
| Wire Color: | White, Red, Green, Brown, Blue, Black |
| Part Aliases: | 5-867479-1 |
| SKU: | AMP5-867479-1 |
5-867479-1
Specifications
Detailed Description
Introducing the LGH RA 6 PIN SUBMIN RECPT ASY, a high-performance connector designed for aerospace, defense, and marine applications. With a durable housing crafted from Polyester - GF and gold-plated contact mating areas, this assembly ensures reliable power transmission in rugged environments. Featuring a right-angle mount orientation and preterminated flying leads, it offers versatile installation options. With a contact amperage of 5 A and a voltage rating of 6000 V DC, it meets the demanding requirements of industrial settings. Operating seamlessly in temperatures ranging from -55 to 125 °C, this connector guarantees optimal performance in extreme conditions. Its 2.54 mm pitch and two rows of six positions provide ample connectivity, while the flange with mounting holes allows for secure panel mounting. RoHS compliant and featuring wire color coding for easy identification, this connector assembly is the ideal choice for critical power applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/30/2023 | P-23-024863 - Product improvement.Current electrical tester is no longer supported by its manufacturer and a new replacement tester is needed to prevent any disruption with the testing operations. | Download | |||
| 05/12/2014 | P-14-010147 - Product improvement. TE Connectivity has added an additional marking process to the LGH connector product family. As an alternative to ink marking, laser marking has been added to all parts when appropriate to improve legibility and permanency. | Download | |||

