| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-87269-1 |
| Series: | AMPMODU LOCKING CLIP |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Contact Type: | Socket |
| Package Quantity: | 6000 |
| GPL: | 285 |
| Packaging: | Strip |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| GPL Description: | Industrial |
| Product Code: | 6283 |
| Wire Size: | 22 - 18 AWG, .3 - .9 mm² |
| ECCN: | EAR99 |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .05 - .1 in, 1.27 - 2.54 mm |
| Wire Contact Termination Area Plating Material: | Tin |
| Wire Contact Termination Area Plating Thickness: | 100 µin |
| Part Aliases: | 5-87269-1 |
| SKU: | AMP5-87269-1 |
5-87269-1
Specifications
Detailed Description
Enhance secure connections with our Locking Clip Contact Assembly, designed for efficient termination in the AMPMODU LOCKING CLIP series. Crafted from durable Phosphor Bronze, the socket contact ensures reliable performance. With a package quantity of 6000, this industrial-grade assembly is ideal for high-volume applications. Featuring a tin plating in the mating area and underplating of nickel, it guarantees optimal conductivity. The crimp termination method accommodates 22-18 AWG wire sizes, with insulation support for wires up to 2.54 mm in diameter. RoHS compliant and packaged in convenient strips, this contact assembly is a essential component for your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2217766-1 | ![]() | |
| TE Connectivity 91104-1 | ![]() | |
| TE Connectivity 2836425-1 | ![]() |


