5-87579-1

Heilind Number:AMP5-87579-1
Manufacturer:TE Connectivity
Manufacturer Number:5-87579-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

08 MODII HDR DRRA SHRD LF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-87579-1
Series:AMPMODU Headers
Housing Material:Thermoplastic
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:368
Contact Amperage:3 A
Number of Positions:8
Housing Color:Black
Mount Orientation:Vertical
GPL:014
Profile:Standard
Mating Retention Type:Detent Window
Packaging:Tray
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:100 - 200 µin
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.055 in, 1.4 mm
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5221
Post Size:.025 in, .64 mm
Mating Post Length:.318 in, 8.08 mm
ECCN:EAR99
Dielectric Withstanding Voltage:750 V AC/DC
Connector Contact Load Condition:Fully Loaded
Contact Mating Area Plating Finish:Matte
Contact Shape:Square
Mating Retention:With
Application Solder Feature:Board Standoff
Termination Post Tail Length:.135 in, 3.43 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 - 200 µin
High Temperature Housing:No
Temperature Rating:Standard
Shrouded End Dimension:.066 in, 1.68 mm
Shrouded Sides:4
Standards Met:CSA LE7189 UL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:5-87579-1
SKU:AMP5-87579-1

Detailed Description

Enhance your PCB assembly with our AMPMODU Headers series, featuring CSA LE7189 and UL E28476 standards compliance for quality assurance. These headers are crafted with durable thermoplastic housing in a sleek black finish, perfect for industrial applications. With a pitch of 2.54 mm (.1 in) and two rows of eight pin contacts, they offer reliable connectivity for your circuit boards. The phosphor bronze contact material with tin plating ensures efficient signal transmission, while the UL 94V-0 flammability standard guarantees safety. Designed for vertical mounting, these headers come in a package quantity of 368, making them ideal for bulk installations. The shrouded header type with a detent window mating retention system ensures secure connections, while the polarization feature simplifies alignment during assembly. Operating smoothly in a wide temperature range from -65 to 105 °C, these headers are a dependable choice for your electronic projects. With RoHS compliance and an ECCN of EAR99, you can trust in the quality and regulatory compliance of our PCB connectors. Elevate your design with these AMPMODU Headers, the perfect blend of performance and reliability.