5-87579-2

Heilind Number:AMP5-87579-2
Manufacturer:TE Connectivity
Manufacturer Number:5-87579-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

10 MODII HDR DRRA SHRD LF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-87579-2
Series:AMPMODU Headers
Amperage:3 A
Housing Material:Thermoplastic
Number of Contacts:10
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Body Orientation:Right Angle
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:320
Contact Amperage:3 A
Number of Positions:10
Housing Color:Black
Mount Orientation:Right Angle
GPL:014
Profile:Standard
Mating Retention Type:Detent Window
Packaging:Tray
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:100 - 200 µin
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.055 in, 1.4 mm
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5221
Post Size:.025 in, .64 mm
Mating Post Length:.318 in, 8.08 mm
ECCN:EAR99
Dielectric Withstanding Voltage:750 V AC/DC
Connector Contact Load Condition:Fully Loaded
Contact Mating Area Plating Finish:Matte
Contact Shape:Square
Mating Retention:With
Application Solder Feature:Board Standoff
Termination Post Tail Length:.135 in, 3.43 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 - 200 µin
High Temperature Housing:No
Temperature Rating:Standard
Shrouded End Dimension:.066 in, 1.68 mm
Shrouded Sides:4
Standards Met:CSA LE7189 UL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:5-87579-2
SKU:AMP5-87579-2

Detailed Description

Enhance your PCB assembly with this AMPMODU Headers connector, featuring a right-angle design for efficient mounting. Compliant with CSA LE7189 and UL E28476 standards, it ensures reliable performance. The thermoplastic housing, along with phosphor bronze contacts plated with tin, guarantees durability and conductivity. With ten contacts in two rows and a pitch of 2.54mm, this connector is ideal for various applications. Its industrial-grade construction, UL 94V-0 flammability rating, and operating temperature range of -65 to 105°C make it suitable for demanding environments. The connector's shrouded header type and detent window mating retention provide secure connections, while the board standoff feature simplifies soldering. Whether for commercial or industrial use, this connector offers high-quality and RoHS-compliant solution for your connectivity needs.