| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-87623-4 |
| Series: | AMPMODU IV/V |
| Amperage: | 3 A |
| Gender: | Male |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Contact Type: | Pin |
| Contact Length: | 11.25 mm, .443 in |
| Package Quantity: | 20000 |
| PCB Hole Diameter: | .036 in, .91 mm |
| Contact Amperage: | 3 A |
| GPL: | 001 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 125 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5203 |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Matte |
| Wire Insulation Support: | Without |
| PCB Contact Termination Area Plating Thickness: | 100 - 200 µin |
| Contact Mating Area Length: | .278 in, 7.06 mm |
| Part Aliases: | 5-87623-4 |
| SKU: | AMP5-87623-4 |
5-87623-4
Specifications
Detailed Description
Enhance your industrial connectivity with the MOD II POST PLTD 15 DPLX, ROHS AMPMODU IV/V male connector. Crafted with precision, it features a durable phosphor bronze contact material plated with gold, ensuring reliable signal transmission. The pin contact type, with a length of 0.443 inches, is designed for optimal performance on printed circuit boards. With a contact amperage of 3A and operating temperature range of -55 to 125°C, it guarantees efficient operation in various environments. RoHS compliant and packaged in reels of 20,000, this connector is ideal for high-volume industrial applications. Its square contact shape and matte finish on the PCB contact area further enhance its functionality, making it a versatile and essential component in any connectivity setup.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||

