5-917690-1

Heilind Number:AMP5-917690-1
Manufacturer:TE Connectivity
Manufacturer Number:5-917690-1
Datasheet:3D Model (STP)
ECAD Model:
3D Model

Description:

2.5 SIGNAL D/LOCK PLUG HSG 6P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-917690-1
Connector Type:Housing
Gender:Plug
Housing Material:Nylon 6/6
Number of Rows:1
Pitch:.098 in, 2.5 mm
Contact Type:Socket
Row Spacing:.01 in, 2.5 mm
Number of Positions:6
Housing Color:Natural
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Connector and Contact Terminate To:Printed Circuit Board
Product:Rectangular Connector Housings
SKU:AMP5-917690-1

Detailed Description

Enhance your connectivity with this versatile housing, designed for heavy-duty power applications. Crafted from durable nylon 6/6, this plug housing features a single row with six positions, perfect for signal transmission. The 2.5mm pitch and socket contact type ensure secure connections, while the natural color adds a sleek touch to your setup. With a wide operating temperature range of -30 to 105°C, this housing is ideal for various environmental conditions. RoHS compliant and suitable for PCB termination, it's a reliable choice for your power connector needs. Elevate your setup with this essential component.