5-927742-6

Heilind Number:AMP5-927742-6
Manufacturer:TE Connectivity
Manufacturer Number:5-927742-6
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

6 POS FASTIN/ON HOUSING PANEL MOUNT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-927742-6
Housing Material:Polyamide
Pitch:.196 in, 5 mm
Terminal Type:Tab
Orientation:Straight
Number of Positions:6
Housing Color:Natural
Mating Retention Type:Locking Lance
Mating Alignment Type:Polarization
Mounting Style:Panel Mount
Insulated:No
Product Type:Terminal Housing
Housing Type:Tab Housing
SKU:AMP5-927742-6

Detailed Description

Enhance your connector setup with this six-position tab housing, meticulously crafted from durable polyamide for lasting performance. Featuring a 5mm pitch and straight orientation, it ensures secure connections in your assembly. The natural housing color seamlessly blends with any design, while a locking lance guarantees mating retention. With polarization for precise alignment and panel mount installation, this housing offers versatility in various applications. Designed for crimp terminals, it's a must-have for efficient connectivity. Rest assured of its quality, as it complies with RoHS standards for environmentally friendly operation. Upgrade your connection system with this essential component.