| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-928247-3 |
| Color: | Natural |
| Series: | RAST 5 IDC Connectors |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .197 in, 5 mm |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 4000 |
| Lock Type: | Latch |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| GPL: | JJ4 |
| Mating Retention Type: | Lock |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 14.4 mm, .567 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | H311 |
| Lock Style: | Exterior |
| Keying Rib Cavity Number (Between or At): | None |
| Connector Length: | 15 mm, .59 in |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| RAST Version: | None |
| Locking Latch Between Cavity Number: | 1,2 |
| Polarizing Rib Location: | None |
| Glow Wire Rating: | Glow Wire |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 5-928247-3 |
| SKU: | AMP5-928247-3 |
5-928247-3
| Heilind Number: | AMP5-928247-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-928247-3 |
| Datasheet: | Agency Approval Document (VDE Certificate) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power and signal circuit connections with our Standard Timer GEH 3P Housing. Crafted from durable nylon in a natural hue, this receptacle features a single row design for seamless integration. With a cable mount setup and crimp termination method, installation is a breeze. Designed for performance in a wide temperature range, from -40 to 110°C (-40 to 230°F), it's perfect for various applications. The housing, measuring .567 inches in height, accommodates three positions with a 5mm pitch. Offering UL 94V-2 flammability standard compliance and RoHS certification, it's a reliable and eco-friendly choice. With mating alignment and locking features, you can ensure secure connections every time. Packaged in a convenient bag, each order contains 4000 units, ideal for large-scale projects. From appliances to industrial machinery, this connector is a versatile solution for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-928247-2 | ![]() | |
| TE Connectivity 928247-8 | ![]() |


