| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-928247-4 |
| Color: | Black |
| Series: | RAST 5 IDC Connectors |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .197 in, 5 mm |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 2500 |
| Lock Type: | Latch |
| Number of Positions: | 4 |
| Housing Color: | Black |
| GPL: | JJ4 |
| Mating Retention Type: | Lock |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 14.4 mm, .567 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | H311 |
| Lock Style: | Exterior |
| Keying Rib Cavity Number (Between or At): | 1c |
| Connector Length: | 20 mm, .79 in |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| RAST Version: | 04-B |
| Locking Latch Between Cavity Number: | 1&2, 3&4 |
| Polarizing Rib Location: | 1a,4b |
| Glow Wire Rating: | Glow Wire |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 5-928247-4 |
| SKU: | AMP5-928247-4 |
5-928247-4
Specifications
Detailed Description
Enhance your connectivity with our Standard Timer GEH 4P, a crucial component in the RAST 5 IDC Connectors series. This black housing, crafted from durable nylon, features a single row configuration for efficient cable mounting through crimp termination. With a pitch of 5mm, it guarantees secure and reliable power and signal transmission in a wide temperature range from -40 to 110°C. Meeting UL 94V-2 flammability standards, it ensures utmost safety in various applications. Each package contains 2500 pieces, making it a cost-effective solution for appliance and wire-to-board connector needs. Its latch lock and keying rib cavity design offer easy mating and secure alignment, while the exterior lock style and glow wire rating underscore its high quality and compliance with RoHS regulations. Perfect for industrial and electronic systems, this connector is a must-have for seamless connectivity in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-928247-5 | ![]() |


