| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-962885-5 |
| Amperage: | 7.5 A |
| Termination Method: | Crimp |
| Contact Plating: | Gold |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Wire Size: | .2 - .35 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP5-962885-5 |
5-962885-5
| Heilind Number: | AMP5-962885-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-962885-5 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Elevate your automotive, truck, bus, or off-road vehicle connections with this high-performance MQS0.63 Au rec LL EDS terminal. Designed for seamless integration, this crimp contact terminal boasts a gold-plated finish for optimal conductivity and durability. With a generous amperage rating of 7.5 A and a wide operating temperature range of -40 to 140°C (-40 to 284°F), it ensures reliable performance even in extreme conditions. The F-Crimp design and Locking Lance feature provide secure and efficient wire termination, while the receptacle splice type offers versatility in connectivity. RoHS compliant and suitable for wire sizes ranging from 0.2 to 0.35 mm², this terminal is a must-have for all your automotive wiring needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1579007-4 | TE Connectivity 5-962885-5 Application Tooling | ![]() |
| TE Connectivity 2151104-1 | TE Connectivity 5-962885-5 Application Tooling | ![]() |
| TE Connectivity 2151104-2 | TE Connectivity 5-962885-5 Application Tooling | ![]() |
| TE Connectivity 2151302-1 | TE Connectivity 5-962885-5 Application Tooling | ![]() |
| TE Connectivity 2151302-2 | TE Connectivity 5-962885-5 Application Tooling | ![]() |
| TE Connectivity 6-1579007-1 | TE Connectivity 5-962885-5 Application Tooling | ![]() |
| TE Connectivity 6-1579008-9 | TE Connectivity 5-962885-5 Application Tooling | ![]() |
| TE Connectivity 7-2151104-7 | TE Connectivity 5-962885-5 Application Tooling | ![]() |
| TE Connectivity 7-2151302-7 | TE Connectivity 5-962885-5 Application Tooling | ![]() |
| TE Connectivity 7-2151780-7 | TE Connectivity 5-962885-5 Application Tooling | ![]() |
| TE Connectivity 8-1579007-4 | TE Connectivity 5-962885-5 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 5-962885-5 Application Tooling | ![]() |
| TE Connectivity 5-2151104-1 | TE Connectivity 5-962885-5 Application Tooling | ![]() |
| TE Connectivity 5-2151104-2 | TE Connectivity 5-962885-5 Application Tooling | ![]() |
| TE Connectivity 9-1579018-2 | TE Connectivity 5-962885-5 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-967067-1 | ![]() | |
| TE Connectivity 1-967658-1 | ![]() | |
| TE Connectivity 963142-2 | ![]() |


