| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-963716-2 |
| Amperage: | 7.5 A |
| Termination Method: | Crimp |
| Contact Plating: | Gold |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Wire Size: | 20 AWG, .5 - .75 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Tab |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP5-963716-2 |
5-963716-2
| Heilind Number: | AMP5-963716-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-963716-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive wiring with these high-performance MQS0.63 terminals. Featuring a durable gold-plated finish, they ensure reliable conductivity in extreme temperatures ranging from -40 to 120°C (-40 to 248°F). Designed for seamless integration, these F-Crimp terminals accommodate wire sizes from 20 AWG to 0.75mm². Their locking lance and tab splice mechanism provide secure connections, perfect for automotive, truck, bus, and off-road applications. Rest assured, these terminals are ROHS-compliant, meeting industry standards for environmental responsibility. Upgrade your connector game with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1452426-1 | TE Connectivity 5-963716-2 Application Tooling | ![]() |
| TE Connectivity 2151491-1 | TE Connectivity 5-963716-2 Application Tooling | ![]() |
| TE Connectivity 2151491-2 | TE Connectivity 5-963716-2 Application Tooling | ![]() |
| TE Connectivity 6-1579007-1 | TE Connectivity 5-963716-2 Application Tooling | ![]() |
| TE Connectivity 7-2151491-7 | TE Connectivity 5-963716-2 Application Tooling | ![]() |
| TE Connectivity 7-2151867-7 | TE Connectivity 5-963716-2 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 5-963716-2 Application Tooling | ![]() |
| TE Connectivity 5-2151491-1 | TE Connectivity 5-963716-2 Application Tooling | ![]() |
| TE Connectivity 5-2151491-2 | TE Connectivity 5-963716-2 Application Tooling | ![]() |
| TE Connectivity 2837765-1 | TE Connectivity 5-963716-2 Application Tooling | ![]() |
| TE Connectivity 2837765-2 | TE Connectivity 5-963716-2 Application Tooling | ![]() |
| TE Connectivity 5-2837765-1 | TE Connectivity 5-963716-2 Application Tooling | ![]() |
| TE Connectivity 5-2837765-2 | TE Connectivity 5-963716-2 Application Tooling | ![]() |
| TE Connectivity 2390077-1 | TE Connectivity 5-963716-2 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/23/2023 | P-23-024137 - Packaging change cancellation. cancellation of following PCN: PCN-22-023135. Please cancel this PCN in your system. The packaging quantity remains unchanged for below listed PNs. | Download | |||
| 11/02/2022 | P-22-023135 - Packaging Method/Quantity Changing. This product change notification (PCN) is to inform about change in TE owned packaging. In order to assure standardized and uniform packaging for each basic product part number and to improve sustainability we will increase the quantity from 10.000 pcs to 11.000 pcs/reel and therefore from 30.000 pcs to 33.000 pcs/reelbox. Minimum order quantity (MOQ) will be changed from 30.000 pcs to 33.000 pcs (equal to the reelbox). Dimensions and material of reel and shipping box will stay the same. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. Internal release process is ensured by TE. In first shipments after change introduction a mixed shipment might occur (reels with old and new quantities). Reels and boxes labeling will contain correct information. The change has no impact to form fit function. No PPAP will be submitted for this informational PCN. | Download | |||
| 09/29/2022 | PCN-22-152671 - Document Clarification. No Form Fit Function Change. Further PCN PCN-22-131002 was written on 01MAR2022 with the following explanation: "Dear customer, as part of the optimization of our portfolio throughout the lifecycle, we inform you that we will discontinue the parts listed in the PCN. Last Order Date: 25.04.2022 Last Shipment Date/End of Life: 30.05.2022. With 01.06.2022 the production equipment will be decommissioned, and no production will be possible. TE Connectivity Sales Team will handle questions on any additional information or clarification that may be needed. Please place your orders to cover all your remaining lifetime needs until 25.04.2022. All of the placed orders until the last time buy date 25.04.2022 are to be delivered." Now we adapted the part change to the drawing. | Download | |||


