| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-965641-1 |
| Series: | Timer Connector System |
| Gender: | Housing for male terminals |
| Number of Rows: | 2 |
| Pitch: | .197 in, 5 mm |
| Voltage: | 28 V DC |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 6 |
| GPL: | J96 |
| Packaging: | Box & Carton |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | J656 |
| Connector System: | Wire to Wire |
| Length: | .689 in |
| Cable Exit Angle: | 180° |
| Height: | 1.205 in, 30.6 mm |
| Width: | 1.396 in, 35.45 mm |
| Mating Tab Width: | .11 in, 2.8 mm |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Body Color: | Green |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 5-965641-1 |
| SKU: | AMP5-965641-1 |
5-965641-1
Specifications
Detailed Description
Enhance your automotive connectivity with this Timer Connector System, designed for seamless integration in industrial and commercial transportation applications. Crafted with durable PA GF body material in a vibrant green hue, the housing accommodates male terminals with precision, ensuring reliable signal transmission. With two rows and six positions, this connector offers ample space for secure wire-to-wire connections. Operating flawlessly in temperatures ranging from -40 to 120°C, it guarantees optimal performance even in harsh environments. Featuring a 180° cable exit angle and a compact build, it's ideal for space-constrained installations. The inclusion of polarization and a primary locking feature ensures a secure connection every time. RoHS compliant and suitable for lead-free solder processes, this connector prioritizes both performance and environmental responsibility. Elevate your automotive assembly process with this essential connector accessory.

