| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-965906-6 |
| Amperage: | 7.5 A |
| Termination Method: | Crimp |
| Contact Plating: | Silver |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Wire Size: | .5 - .75 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP5-965906-6 |
5-965906-6
| Heilind Number: | AMP5-965906-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-965906-6 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive, truck, bus, and off-road connectivity with our MQS0.63 Ag receptacle terminals. Designed for optimal performance in high-demand environments, these connectors feature a durable silver plating and a crimp contact termination method, ensuring secure and reliable connections. With an amperage rating of 7.5A and compatibility with wire sizes ranging from 0.5 to 0.75mm², they are perfect for a wide range of applications. Operating flawlessly in temperatures as low as -40°C and as high as 140°C (-40°F to 284°F), they are built to withstand even the harshest conditions. The F-Crimp design and locking lance feature provide added stability, while their RoHS compliance guarantees environmental responsibility. Upgrade your automotive connector setup with these high-quality terminals.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151038-1 | TE Connectivity 5-965906-6 Application Tooling | ![]() |
| TE Connectivity 2151038-2 | TE Connectivity 5-965906-6 Application Tooling | ![]() |
| TE Connectivity 6-1579007-1 | TE Connectivity 5-965906-6 Application Tooling | ![]() |
| TE Connectivity 7-2151038-7 | TE Connectivity 5-965906-6 Application Tooling | ![]() |
| TE Connectivity 7-2266058-7 | TE Connectivity 5-965906-6 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 5-965906-6 Application Tooling | ![]() |
| TE Connectivity 5-2151038-1 | TE Connectivity 5-965906-6 Application Tooling | ![]() |
| TE Connectivity 5-2151038-2 | TE Connectivity 5-965906-6 Application Tooling | ![]() |
| TE Connectivity 2063530-1 | TE Connectivity 5-965906-6 Application Tooling | ![]() |
| TE Connectivity 2063530-2 | TE Connectivity 5-965906-6 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 967067-1 | ![]() | |
| TE Connectivity 1-967658-1 | ![]() | |
| TE Connectivity 963142-1 | ![]() |


