| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-965908-1 |
| SKU: | AMP5-965908-1 |
5-965908-1
| Heilind Number: | AMP5-965908-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-965908-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
MQS STIFTKONT EDS
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-1447221-4 | S/S CONN REC CONTACT ASSEMBLY | ![]() |
| TE Connectivity 61412-2 | SHUR PLUG 180 RECEPTACLE 18-14 AWG TPBR | ![]() |
| TE Connectivity 794772-2 | 02P MINI UMNL SEAL DIE CUT | ![]() |
| TE Connectivity NB24322001 | NB24322001 M23053/4-202-0 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/30/2025 | PCN-25-239030 - Material Change. Harmonization of MQS 0,63 tab pin base material to CuMg01 (R570, >68% IACS). This change will affect all MQS 0,63 tab contacts with Tin (Sn) and Gold (Au) interface plating. Major revision increase on all affected part numbers will be done. No change on the silver (Ag) plated versions, as the preferred pin base material CuMg01 is in serial use already. | Download | |||
| 07/20/2023 | P-23-024531 - Change to DU & MOQ. change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of July 20, 2023 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. No PPAP will be submitted for this PCN. | Download | |||
| 07/10/2023 | P-23-024630 - MOQ Change. TE is changing its system as it relates to minimum order quantities for the part numbers listed to address trends that have been recently observed. We have identified situations where quantities can be ordered at quantities below what our standard packaging requirements allow. The situation also results in non-standard handling (break-pack) and creates risks for damage during transit to our customers. Therefore, we are making changes to align minimum order quantities with appropriate standard packaging requirements for these part numbers. | Download | |||
| 02/14/2023 | P-23-024054 - Cancellation of PCN-22-023498. cancellation of following PCN: PCN-22-023498. Please cancel this PCN in your system. The packaging quantity remains unchanged for below listed PNs. It has been decided internally to not change packaging quantities, as early announced by above mentioned PCN. | Download | |||
| 01/18/2023 | P-22-023498 - Packaging Qty Change . In order to assure standardized and uniform packaging for each basic product part number and to improve sustainability we will increase the quantity from 9.000 pcs to 9.500 pcs/reel and therefore from 27.000 pcs to 28.500 pcs/reelbox. Minimum order quantity (MOQ) will be changed from 9.000 pcs to 9.500 pcs (equal to the reelbox). Dimensions and material of reel and shipping box will stay the same. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. Internal release process is ensured by TE. In first shipments after change introduction a mixed shipment might occur (reels with old and new quantities). Reels and boxes labeling will contain correct information. The change has no impact to form fit function. No PPAP will be submitted for this informational PCN." | Download | |||


