| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-967224-8 |
| Color: | Natural |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Pitch: | .118 in, 3 mm |
| Package Quantity: | 36 |
| Number of Positions: | 80 |
| Mount Orientation: | Horizontal/90° |
| GPL: | N04 |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| GPL Description: | Automotive |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | M185 |
| Number of Signal Positions: | 72 |
| Tab Width: | .025 in, .11 in, 2.8 mm, .63 mm |
| Connector Width: | 1.65 in, 42 mm |
| PCB Mount Alignment: | With |
| Length: | 172.5 mm, 6.791 in |
| Locking Interface: | With |
| Interface Plating: | Other |
| Mounting Holes: | With |
| Number of Sections: | 3 |
| Tab Thickness: | .025 in, .031 in, .63 mm, .8 mm |
| Packaging Type: | Tray |
| Hybrid Header: | No |
| Profile Height From PCB: | 17.6 mm, .692 in |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-967224-8 |
| SKU: | AMP5-967224-8 |
5-967224-8
Specifications
Detailed Description
Enhance signal connectivity in automotive applications with this 80-position, 2-row connector. Designed for through-hole solder termination on a 1.6mm thick PCB, it offers reliable performance in harsh environments. With a 3mm pitch and horizontal mount orientation, it ensures efficient signal transmission. Featuring UL 94V-0 material flammability standard compliance and boardlock PCB retention, it prioritizes safety and stability. The connector, measuring 172.5mm in length and 1.65 inches in width, accommodates diverse automotive wiring needs. Its 36-piece package quantity, along with tray packaging, facilitates convenient handling. Incorporating locking interface and mounting holes, it guarantees secure assembly. Ideal for signal circuit applications, this connector is a dependable choice for automotive electronics.

