| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-967629-1 |
| Series: | Timer Connector System |
| Gender: | Housing for male terminals |
| Number of Rows: | 3 |
| Pitch: | .197 in, 5 mm |
| Voltage: | 28 V DC |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 18 |
| GPL: | J96 |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | J656 |
| Connector System: | Wire to Wire |
| Length: | 1.476 in |
| Cable Exit Angle: | 180° |
| Height: | 1.205 in, 30.6 mm |
| Width: | 1.396 in, 35.45 mm |
| Mating Tab Width: | .11 in, 2.8 mm |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Body Color: | Green |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 5-967629-1 |
| SKU: | AMP5-967629-1 |
5-967629-1
| Heilind Number: | AMP5-967629-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-967629-1 |
| Datasheet: | 3D Model (STP) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connector system with this 2.8mm TAB HOUSING, designed for 18POS configurations. Crafted from durable PA GF material, it ensures reliable performance in industrial and commercial transportation settings. With a pitch of 5mm, it offers secure connectivity for signal circuits, operating flawlessly in temperatures ranging from -40 to 120°C. Its 180° cable exit angle and 12V/24V nominal voltage architecture make it versatile for various applications. The green housing, measuring 1.476" in length, features a primary locking feature for added security. RoHS compliant, it upholds environmental standards without compromising functionality. Upgrade your connector assembly with this essential component for seamless power and data transmission.

