5-968893-1

Heilind Number:AMP5-968893-1
Manufacturer:TE Connectivity
Manufacturer Number:5-968893-1
Datasheet:3D Model (PDF)
ECAD Model:
3D Model

Description:

MQS0,63 Au rec LL unseal. 0,2-0,35

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-968893-1
Amperage:7.5 A
Termination Method:Crimp
Contact Plating:Gold
Operating Temperature Range:-40 - 140 °C, -40 - 284 °F
Wire Size:.2 - .35 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Locking Lance
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP5-968893-1

Detailed Description

Enhance your automotive, truck, bus, or off-road electrical connections with our MQS0.63 Au rec LL unseal terminals. These high-quality crimp contacts feature gold plating for optimal conductivity, suitable for wire sizes ranging from 0.2 to 0.35 mm². With a current rating of 7.5 A, they ensure reliable performance in demanding environments. The F-Crimp design and Locking Lance feature provide secure termination, while the receptacle splice type allows for easy installation. Operating efficiently in temperatures ranging from -40 to 140 °C (-40 to 284 °F), these terminals are ideal for various automotive applications. Rest assured of their compliance with RoHS regulations, making them a responsible choice for your connectivity needs. Trust in our expertise in automotive connectors and accessories to deliver the durability and performance you require.