| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-968970-1 |
| Series: | AMP MCP 2.8,AMP MCP Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .197 in, 5 mm |
| Voltage: | 28 V DC |
| Row Spacing: | .197 in, 5 mm |
| Polarization: | No |
| Body Material: | PBT GF |
| Number of Positions: | 6 |
| GPL: | J96 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | J656 |
| Connector System: | Wire to Wire |
| Length: | .63 in |
| Cable Exit Angle: | 180° |
| Height: | 24 mm, .945 in |
| Width: | 16 mm, .63 in |
| Mating Tab Width: | .11 in, 2.8 mm |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Body Color: | Other |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 5-968970-1 |
| SKU: | AMP5-968970-1 |
5-968970-1
| Heilind Number: | AMP5-968970-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-968970-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
The AMP MCP 2.8 HSG 6POS 2.LOCKING connector is a reliable solution for industrial and commercial transportation applications. With a housing designed for female terminals, this connector system features two rows with a 5mm pitch, allowing for secure and efficient signal transmission. Its durable PBT GF body material ensures longevity, even in harsh operating conditions ranging from -40 to 120°C. The 180° cable exit angle and compact dimensions make it easy to integrate into various systems. Terminal position assurance and a primary locking feature provide added security, while RoHS compliance underscores its commitment to environmental sustainability. Perfect for wire-to-wire connections, this connector is a essential component in automotive and industrial settings.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-968853-1 | ![]() | |
| TE Connectivity 9-966140-5 | ![]() | |
| TE Connectivity 1-968851-3 | ![]() | |
| TE Connectivity 1-968853-3 | ![]() | |
| TE Connectivity 4-966140-6 | ![]() |


