| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 50271 |
| Termination Method: | Crimp |
| Contact Plating: | Silver |
| Wire Size: | 14 - 16 AWG, 1.25 - 2 mm² |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Splices |
| Product Type: | Contact |
| SKU: | AMP50271 |
50271
Specifications
Detailed Description
Easily connect wires with precision using our Flag Relay Crimp Terminals. Designed for 16-14 AWG wire sizes, these silver-plated terminals ensure reliable conductivity. Featuring an open barrel for efficient crimping, they are ideal for various applications. With RoHS compliance, you can trust in their quality and environmental responsibility. Perfect for professional use, these splices are a must-have in any toolkit for seamless wire connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/29/2017 | P-17-014519 - Manufacturing location change. The plating process for the following Part Numbers will be transferred from "Outside Vendor" to our Landisville PA TE Connectivity manufacturing location. | Download | |||

