50334-2

Heilind Number:AMP50334-2
Manufacturer:TE Connectivity
Manufacturer Number:50334-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,SOLIS R 26-22 2 AU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 50334-2
Connector Type:Ring Tongue
Stud Size:#2, M2
Orientation:Straight
Operating Temperature Range:260 °C, 500 °F
Wire Size:.12 - .4 mm², 202 - 810 CMA, 22 - 26 AWG
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP50334-2

Detailed Description

Enhance your electrical connections with our high-quality SOLIS R 26-22 2 AU Ring Tongue Terminals. Designed for precise crimping onto #2 stud sizes, these terminals feature a durable closed barrel construction for secure wire attachment. Operating flawlessly in temperatures up to 260°C (500°F), they are ideal for demanding industrial applications. With a straight orientation and compatibility with 22-26 AWG wires, they offer versatile connectivity options. RoHS compliant and meticulously crafted, these terminals ensure both performance and environmental responsibility. Elevate your connection game with Rings & Spades' premium terminal solutions.