50334

Heilind Number:AMP50334
Manufacturer:TE Connectivity
Manufacturer Number:50334
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,SOLIS R 26-22 2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 50334
Connector Type:Ring Tongue
Stud Size:#2, M2
Orientation:Straight
Operating Temperature Range:170 °C, 338 °F
Wire Size:.12 - .4 mm², 202 - 810 CMA, 22 - 26 AWG
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP50334

Detailed Description

Enhance your electrical connections with our Solis R 26-22 2 Terminal, meticulously crafted for precision performance. This connector, designed for ring tongue applications, features a #2 stud size (M2) and accommodates wire sizes ranging from 22 to 26 AWG (.12 - .4 mm²). Operating smoothly in temperatures up to 170°C (338°F), it ensures reliable conductivity even in demanding conditions. The straight orientation and closed barrel design offer seamless integration, while the absence of insulation allows for versatile use. Compliant with RoHS standards, this high-quality terminal is a valuable addition to your connectors and crimp terminals collection. Elevate your connectivity with Rings & Spades' premium offering.