5050462-8

Heilind Number:AMP5050462-8
Manufacturer:TE Connectivity
Manufacturer Number:5050462-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SOCKET,MIN-SPR SN-AU SER-2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5050462-8
Series:Series 3
Amperage:5 A
Termination Method:Through Hole - Press-Fit
Contact Material:Beryllium Copper
Contact Type:Socket
Socket Type:Discrete
Hole Size:.052 in, 1.32 mm
Cable Type:Discrete Wire
Contact Amperage:5 A
GPL:377
Profile:Zero
Packaging:Bag, Loose Piece
Operating Temperature Range:-65 - 125 °C, -85 - 257 °F
Circuit Application:Power & Signal
PCB Thickness (Recommended):.031 - .125 in, .79 - 3.18 mm
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:3076
Wire Size:.081 - .326 mm², 22 - 28 AWG
Contact Transmits:Signal/Power
Pin Diameter Accepted:.014 - .026 in, .36 - .66 mm
Connector System:Cable-to-Board
ECCN:EAR99
Spring Material:Beryllium Copper
Socket Length:.178 in, 4.52 mm
Sleeve Material:Copper
Sleeve Plating:Tin
Sealant:No
Contact Spring Plating Material:Gold
Sleeve Style:Closed Bottom
Insertion Method:Hand/Semi-Automatic
Part Aliases:5050462-8
SKU:AMP5050462-8

Detailed Description

Easily enhance your circuitry with our SOCKET,MIN-SPR SN-AU SER-2. Specifically designed for power and signal applications, this discrete socket features a contact type of beryllium copper, ensuring reliable conductivity. With a termination method of Through Hole - Press-Fit, it guarantees secure attachment to printed circuit boards. Operating efficiently in a wide temperature range from -65 to 125°C (-85 to 257°F), this socket is suitable for various environments. The contact spring plating of gold further enhances its durability, while the sleeve material of copper with tin plating offers excellent conductivity. Ideal for wire sizes ranging from 22 to 28 AWG, this socket is a versatile solution for your connectivity needs. RoHS compliant and with ECCN classification of EAR99, it meets international standards for quality and safety. Whether for industrial or commercial use, this socket ensures high performance and longevity in your electronic assemblies.