| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5050863-1 |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Beryllium Copper |
| Contact Type: | Socket |
| Socket Type: | Discrete |
| Hole Size: | .052 in, 1.32 mm |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 5 A |
| GPL: | 377 |
| Profile: | Zero |
| Packaging: | Bag, Loose Piece |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| Circuit Application: | Power & Signal |
| PCB Thickness (Recommended): | .031 - .125 in, .79 - 3.18 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 3076 |
| Wire Size: | .081 - .326 mm², 22 - 28 AWG |
| Contact Transmits: | Signal/Power |
| Pin Diameter Accepted: | .014 - .026 in, .36 - .66 mm |
| Connector System: | Cable-to-Board |
| ECCN: | EAR99 |
| Spring Material: | Beryllium Copper |
| Socket Length: | .26 in, 6.6 mm |
| Sleeve Material: | Copper |
| Sleeve Plating: | Tin |
| Sealant: | No |
| Contact Spring Plating Material: | Gold |
| Sleeve Style: | Open Bottom |
| Insertion Method: | Hand/Semi-Automatic |
| Part Aliases: | 5050863-1 |
| SKU: | AMP5050863-1 |
5050863-1
Specifications
Detailed Description
Enhance your circuit connectivity with our SOCKET,MIN-SPR SN-AU SER-2. Designed for Through Hole - Press-Fit termination, this socket ensures reliable performance in power and signal applications. Crafted from high-quality Beryllium Copper, it offers durability and efficient contact transmission. The discreet socket type, with a hole size of .052 in, accommodates 22-28 AWG wire sizes. With a contact amperage of 5 A and operating temperature range of -65 to 125 °C, it meets the demands of various environments. Featuring a profile of Zero and sleeve plating of Tin, this socket guarantees seamless integration into your Printed Circuit Board setup. Whether for manual or semi-automatic insertion, its open bottom sleeve style and gold spring plating provide optimal functionality. RoHS compliant for environmental responsibility, it comes in a convenient loose piece packaging. Elevate your connectivity solutions with this essential component.

