| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5050864-6 |
| Series: | Series 4 |
| Amperage: | 6.5 A |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Tin |
| Contact Type: | Socket |
| Socket Type: | Discrete |
| Hole Size: | .062 in, 1.57 mm |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 6.5 A |
| Profile: | Zero |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| PCB Thickness (Recommended): | .031 - .125 in, .79 - 3.18 mm |
| Sealable: | No |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Wire Size: | 20 - 22 AWG, .326 - .518 mm² |
| Contact Transmits: | Signal/Power |
| Pin Diameter Accepted: | .026 - .033 in, .66 - .84 mm |
| Connector System: | Cable-to-Board |
| Spring Material: | Beryllium Copper |
| Socket Length: | .257 in, 6.53 mm |
| Sleeve Material: | Copper |
| Sleeve Plating: | Tin |
| Sealant: | No |
| Contact Spring Plating Material: | Tin |
| Sleeve Style: | Closed Bottom |
| Insertion Method: | Hand/Semi-Automatic/Automatic |
| Part Aliases: | 5050864-6 |
| SKU: | AMP5050864-6 |
5050864-6
| Heilind Number: | AMP5050864-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5050864-6 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
This SOCKET,MIN-SPR SN SER-3 is a vital component for Series 4 applications, featuring a contact amperage of 6.5 A and Through Hole - Press-Fit termination method for secure assembly. Made with durable Beryllium Copper contacts plated with Tin, it ensures reliable signal and power transmission in Power & Signal circuit applications. With a cable type suitable for Discrete Wire connections and a zero profile design, it offers versatility in various setups. Operating efficiently in a wide temperature range from -65 to 125 °C (-85 to 257 °F), this socket is essential for robust and high-performing electronic systems. Its closed bottom sleeve style, along with Tin-plated sleeve and spring materials, guarantees longevity and stability in usage. RoHS compliant and with ECCN designation of EAR99, it meets international standards for environmental and export regulations. Perfect for Connector System: Cable-to-Board, this socket is ideal for use in diverse industrial and electronic applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-641209-4 | 04P MTA156 HDR ASSY FL ST LF | ![]() |
| TE Connectivity 5103310-8 | A/L LOW PRO HDR 40P RA BLACK | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2022 | P-22-022383 - Manufacturing Location Change. TE Connectivity (TE) is moving the manufacturing location of the products listed below from TE Norwood, MA USA to TE Guangdong, China. Lead times for orders on these part numbers may be subject to change. Please contact your TE Account Manager with questions. | Download | |||


