| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5050865-1 |
| Series: | Series 4 |
| Amperage: | 7.5 A |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 125 °C |
| Contact Type: | Socket |
| Socket Type: | Discrete |
| Hole Size: | .072 in, 1.83 mm |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 7.5 A |
| GPL: | 377 |
| Profile: | Zero |
| Packaging: | Bag, Loose Piece |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| Circuit Application: | Power & Signal |
| PCB Thickness (Recommended): | .031 - .125 in, .79 - 3.18 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 3076 |
| Wire Size: | 18 - 20 AWG, .518 - .823 mm² |
| Contact Transmits: | Signal/Power |
| Pin Diameter Accepted: | .034 - .041 in, .86 - 1.04 mm |
| Connector System: | Cable-to-Board |
| ECCN: | EAR99 |
| Spring Material: | Beryllium Copper |
| Socket Length: | .26 in, 6.6 mm |
| Sleeve Material: | Copper |
| Sleeve Plating: | Tin |
| Sealant: | No |
| Contact Spring Plating Material: | Gold |
| Sleeve Style: | Knockout Bottom |
| Insertion Method: | Hand/Semi-Automatic |
| Part Aliases: | 5050865-1 |
| SKU: | AMP5050865-1 |
5050865-1
Specifications
Detailed Description
Introducing the MIN-SPR SN-AU SER-4 SOCKET, a versatile component designed for Series 4 applications. With a maximum amperage of 7.5 A, this socket ensures reliable power and signal transmission. Featuring Through Hole - Press-Fit termination, it guarantees secure and efficient connectivity on Printed Circuit Boards with a thickness ranging from .031 to .125 inches. The Beryllium Copper contact material and Gold spring plating offer superior conductivity and durability, while the Tin-plated Copper sleeve ensures corrosion resistance. Suitable for 18-20 AWG wire sizes, this socket is perfect for various power and signal circuit applications. Its Zero profile and Knockout Bottom sleeve style make it easy to install manually or with semi-automatic tools. Operating at temperatures ranging from -65 to 125°C, it is ideal for demanding environments. This RoHS-compliant component is a reliable choice for your connectivity needs in the Cable-to-Board connector system.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5050865-8 | ![]() |


