5050871-5

Heilind Number:AMP5050871-5
Manufacturer:TE Connectivity
Manufacturer Number:5050871-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SOCKET,MIN-SPR SN-AU SER-5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5050871-5
Series:Series 5
Amperage:7.5 A
Termination Method:Through Hole - Press-Fit
Contact Material:Beryllium Copper
Contact Type:Socket
Socket Type:Discrete
Hole Size:.101 in, 2.56 mm
Cable Type:Discrete Wire
Contact Amperage:7.5 A
GPL:377
Profile:Zero
Packaging:Bag, Loose Piece
Operating Temperature Range:-65 - 125 °C, -85 - 257 °F
Circuit Application:Power & Signal
PCB Thickness (Recommended):.031 - .125 in, .79 - 3.18 mm
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:3076
Wire Size:17 - 18 AWG, .823 - 1.04 mm²
Contact Transmits:Signal/Power
Pin Diameter Accepted:.042 - .049 in, 1.07 - 1.24 mm
Connector System:Cable-to-Board
ECCN:EAR99
Spring Material:Beryllium Copper
Socket Length:.288 in, 7.32 mm
Sleeve Material:Copper
Sleeve Plating:Tin
Sealant:No
Contact Spring Plating Material:Gold
Sleeve Style:Closed Bottom
Insertion Method:Hand/Semi-Automatic
Part Aliases:5050871-5
SKU:AMP5050871-5

Detailed Description

Introducing the SOCKET, MIN-SPR SN-AU SER-5, a crucial component for Series 5 applications. This socket, featuring a contact material of Beryllium Copper, ensures reliable connectivity with an amperage rating of 7.5 A. Designed for Through Hole - Press-Fit termination, it offers seamless integration onto printed circuit boards with a hole size of .101 inches. Suitable for power and signal circuit applications, this discrete socket accommodates cable sizes ranging from .823 to 1.04 mm² (17-18 AWG). With a durable construction and operating temperature range of -65 to 125°C (-85 to 257°F), it guarantees optimal performance even in harsh environments. Rest assured of its quality, as it is RoHS compliant. Upgrade your connectivity solutions with the SOCKET, MIN-SPR SN-AU SER-5.