| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5051426-2 |
| Series: | SHV |
| Gender: | Plug |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Plating: | Gold |
| Mating Type: | Bayonet |
| Seal Type: | Gasket |
| Operating Frequency: | 3 GHz |
| RF Connector Type: | SHV |
| Body Material: | Brass |
| Cable Type: | Belden 9209, Belden 9269, Belden 9291, RG 124, RG 140, RG 210, RG 59, RG 59A, RG 59B, RG 62, RG 62A, RG 62B |
| Number of Positions: | 1 |
| Interface: | SHV |
| GPL: | 311 |
| Port Configuration: | Single Port |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 155 °C, -67 - 311 °F |
| Sealable: | Yes |
| Wire Termination Style: | Crimp |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire and Cable |
| Product Code: | 3335 |
| Number of Coaxial Contacts: | 1 |
| Body Plating Material: | Silver |
| Cable Connector Orientation: | Straight |
| Crimp Type: | Dual |
| Center Contact Plating Material: | Gold |
| Center Contact Material: | Beryllium Copper |
| Detent: | With |
| Dielectric Material: | PTFE |
| Contact Captivation Method: | Mechanical |
| Mated Outer Diameter (Approximate): | 14.43 mm, .568 in |
| Connector System: | Cable to Board |
| Part Aliases: | 5051426-2 |
| SKU: | AMP5051426-2 |
5051426-2
Specifications
Detailed Description
Enhance safety in high-voltage applications with our Safe High Voltage Plug. This reliable connector, part of the SHV series, features a cable mount design for easy installation and a Bayonet mating type for secure connections. With gold contact plating and a gasket seal, it ensures optimal performance even in demanding environments. Suitable for various cable types including Belden and RG series, it offers versatility in connectivity. Operating at frequencies up to .3 GHz, it's ideal for data and device applications. Crafted from durable brass with silver plating, it guarantees longevity. RoHS compliant and sealable, it meets stringent standards for environmental and operational safety. Trust in this connector for seamless and secure high-voltage connections.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5051426-4 | ![]() | |
| TE Connectivity 5051426-5 | ![]() | |
| TE Connectivity 51494-1 | ![]() | |
| TE Connectivity 5051494-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/29/2023 | PCN-23-178703 - Drawing Change. 1) Please be aware of an upcoming change crimping type to the list TEPNs. Before: O crimp ; After: Hexagonal crimp; Reference performance test data is attached. 2) Add TEPNs of new crimping tooling for the list TEPNs in the drawing. You can order them from TE in the future. | Download | |||
| 09/02/2022 | PCN-22-150784 - Retraction of Obsolete/coo change. 1) Manufacturing location change. Following part numbers will be transferred from America to China. 2) Following part numbers will be reactivated. 3) The default color of gasket/O-Ring will be red except specified in customer drawing. 4) Optimize design and process.5) Optimize packaging type based on current plant. | Download | |||
| 01/14/2022 | P-21-021908 - Discontinuance. Part status change.The listed part numbers below will be discontinued and no longer available. | Download | |||
| 10/01/2021 | P-21-020808 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download | |||


