5055323-5

Heilind Number:AMP5055323-5
Manufacturer:TE Connectivity
Manufacturer Number:5055323-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

06 PWR TAP CONT PLTD STD .125

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5055323-5
Series:Power Taps
Amperage:15 A
Number of Contacts:6
Termination Method:Through Hole - Press-Fit
Contact Material:Copper Alloy
Contact Plating:Tin
Body Orientation:Straight
Number of Positions:6
SKU:AMP5055323-5

Detailed Description

Easily connect and power up your devices with this 15 A barrier terminal block. Featuring six copper alloy contacts with tin plating, it ensures reliable conductivity. The straight body orientation and through hole press-fit termination method offer secure installation. With RoHS compliance, it meets environmental standards. Perfect for a variety of applications, this terminal block is a must-have for any electrical setup.