5055323-9

Heilind Number:AMP5055323-9
Manufacturer:TE Connectivity
Manufacturer Number:5055323-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

06 POWER TAP ASSY .125

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5055323-9
Series:Power Taps
Amperage:15 A
Number of Contacts:6
Termination Method:Tap Screw, Through Hole - Press-Fit
Contact Material:Copper Alloy
Contact Plating:Tin
Body Orientation:Straight
Screw Size:6-32
Number of Positions:6
SKU:AMP5055323-9

Detailed Description

Enhance power connectivity with our Barrier Terminal Block, part of the Power Taps series. Designed for seamless integration, this 15 A terminal block features six contacts for efficient power transfer. With Through Hole - Press-Fit and Tap Screw termination methods, installation is a breeze. The copper alloy contacts with tin plating ensure reliable conductivity. Its straight body orientation and 6-32 screw size offer versatility in mounting options. RoHS compliant, this terminal block is a sustainable choice for your connectivity needs. Perfect for use in various industrial and commercial applications, it guarantees high-performance power transmission. Elevate your power management system with this essential component.